-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5302
|
Newark | Cap, 330Uf, 16V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFH1C331L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 622 |
|
$0.4600 / $1.0300 | Buy Now |
|
Future Electronics | V-FH / 16V / 330uF / 105°C / 10000h / 8x10.2mm / ripple 600mArms / ESR 0.2Ohm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3500 / $0.3850 | Buy Now |
DISTI #
EEEFH1C331L
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 16VDC, Ø8x10.2mm Min Qty: 500 | 1000 |
|
$0.4330 | Buy Now |
DISTI #
3651475
|
element14 Asia-Pacific | CAP, 330UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 622 |
|
$0.4036 / $1.1155 | Buy Now |
DISTI #
3651475RL
|
element14 Asia-Pacific | CAP, 330UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 622 |
|
$0.4036 / $0.7185 | Buy Now |
DISTI #
3651475RL
|
Farnell | CAP, 330UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 0 Days Container: Reel | 622 |
|
$0.4146 / $0.5357 | Buy Now |
DISTI #
3651475
|
Farnell | CAP, 330UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 622 |
|
$0.4146 / $0.7131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFH1C331L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFH1C331L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.0528 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 390 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.23 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEFH1C331L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFH1C331L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16CE330KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEEFH1C331L vs 16CE330KX |
AVRF337M16F24T-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EEEFH1C331L vs AVRF337M16F24T-F |
EEVFK1C331GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, CHIP | Panasonic Electronic Components | EEEFH1C331L vs EEVFK1C331GP |