-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9304
|
Newark | Cap, 10000Uf, 6.3V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFK0J103SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29 |
|
$1.5900 / $2.6900 | Buy Now |
DISTI #
EEE-FK0J103SM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK0J103SM) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0176 / $1.1522 | Buy Now |
DISTI #
EEE-FK0J103SM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK0J103SM) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0176 / $1.1522 | Buy Now |
DISTI #
EEEFK0J103SM
|
TME | Capacitor: electrolytic, SMD, 10000uF, 6.3VDC, Ø18x16.5mm, ±20% Min Qty: 125 | 0 |
|
$1.6900 | RFQ |
DISTI #
3254208RL
|
element14 Asia-Pacific | CAP, 10000UF, 6.3V, ALU ELEC, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 29 |
|
$1.4783 / $2.0474 | Buy Now |
DISTI #
3254208
|
element14 Asia-Pacific | CAP, 10000UF, 6.3V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 29 |
|
$1.4783 / $2.8974 | Buy Now |
DISTI #
3254208RL
|
Farnell | CAP, 10000UF, 6.3V, ALU ELEC, SMD RoHS: Compliant Min Qty: 50 Lead time: 22 Weeks, 0 Days Container: Reel | 29 |
|
$1.4941 / $1.9712 | Buy Now |
DISTI #
3254208
|
Farnell | CAP, 10000UF, 6.3V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Cut Tape | 29 |
|
$1.4941 / $3.1640 | Buy Now |
|
LCSC | 10000uF 6.3V 1.545A120Hz 20% SMDD18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 73 |
|
$1.3966 / $2.2680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK0J103SM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK0J103SM
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.63 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed , 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2060 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.42 | |
Terminal Shape | FLAT | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for EEEFK0J103SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK0J103SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3CE10000FST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | SUN Electronic Industries Corporation | EEEFK0J103SM vs 6.3CE10000FST |
6.3CE10000FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | SUN Electronic Industries Corporation | EEEFK0J103SM vs 6.3CE10000FS |