EEEFK1A331GV
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP

Overview of EEEFK1A331GV by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEEFK1A331GV by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEEFK1A331GV
TME Capacitor: electrolytic, low ESR, SMD, 330uF, 10VDC, Ø8x10.5mm Min Qty: 500 0
  • 500 $0.7400
$0.7400 RFQ

CAD Models for EEEFK1A331GV by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFK1A331GV by Panasonic Electronic Components

EEEFK1A331GV
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 3333
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Panasonic
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Height
10.5 mm
Leakage Current
0.033 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
450 mA
Size Code
3333
Surface Mount
YES
Tan Delta
0.19
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. EEEFK1A331GV
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP
    VS

Alternate Parts for EEEFK1A331GV

This table gives cross-reference parts and alternative options found for EEEFK1A331GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1A331GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEEFK1A331AV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Panasonic Electronic Components EEEFK1A331GV vs EEEFK1A331AV
AEK0810331M010R Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP Kyocera AVX Components EEEFK1A331GV vs AEK0810331M010R
EHV331M10RE Aluminum Electrolytic Capacitor, Aluminum (wet), Hitano Enterprise Corp EEEFK1A331GV vs EHV331M10RE
10SKV330M8X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Rubycon Corporation EEEFK1A331GV vs 10SKV330M8X10.5
NACEW331M10V8X10.5TR15F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, 3533, NIC Components Corp EEEFK1A331GV vs NACEW331M10V8X10.5TR15F
EEEFK1A331V Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP Panasonic Electronic Components EEEFK1A331GV vs EEEFK1A331V
865060253007 WCAP-ASLL Aluminum Electrolytic Capacitors Wurth Elektronik EEEFK1A331GV vs 865060253007
NAZJ331M10V8X10.5NLBF Aluminum Electrolytic Capacitor, NIC Components Corp EEEFK1A331GV vs NAZJ331M10V8X10.5NLBF
10SGV330M8X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Rubycon Corporation EEEFK1A331GV vs 10SGV330M8X10.5

Related Parts for EEEFK1A331GV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFK1A331GV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFK1A331GV by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEFK1A331GV would you like to use for your alert(s)?
  • Please alert me when EEEFK1A331GV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFK1A331GV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFK1A331GV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFK1A331GV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFK1A331GV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFK1A331GV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: