-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEEFK1C151SP
|
TME | Capacitor: electrolytic, SMD, 150uF, 16VDC, Ø6.3x5.8mm, ±20%, 2000h Min Qty: 5 | 485 |
|
$0.1700 / $0.2940 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, SMD, 150uF, 16VDC, Ø6.3x5.8mm, ±20%, 2000h | 2000-Authorized Distributor |
|
RFQ | |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626 RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
EEEFK1C151SP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: EEEFK1C151SP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2507723
|
element14 Asia-Pacific | CAP, 150F, 16V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1651 / $0.3038 | Buy Now |
DISTI #
2507723RL
|
element14 Asia-Pacific | CAP, 150F, 16V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1651 / $0.2011 | Buy Now |
DISTI #
2507723
|
Farnell | CAP, 150F, 16V, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.3384 / $0.5695 | Buy Now |
DISTI #
2507723RL
|
Farnell | CAP, 150F, 16V, SMD RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1C151SP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1C151SP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.024 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 156 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFK1C151SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1C151SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFN1C151UL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | EEEFK1C151SP vs EEEFN1C151UL |