-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4105
|
Newark | Capacitor, 470Uf, 16Vdc, Solder, Polar, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEEFK1C471GP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.2900 / $0.3540 | Buy Now |
DISTI #
85AK4219
|
Newark | Cap, Alu Elec, 470Uf, 16V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEFK1C471GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.4570 / $0.8820 | Buy Now |
DISTI #
47AC4648
|
Newark | Cap, 470µf, 16V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:470µf, Voltage Rating:16V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFK1C471GP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4610 | Buy Now |
DISTI #
85Y4827
|
Newark | Cap, 470µf, 16V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:470µf, Voltage Rating:16V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFK1C471GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5740 / $1.0400 | Buy Now |
DISTI #
EEEFK1C471GP
|
TME | Capacitor: electrolytic, low ESR, SMD, 470uF, 16VDC, Ø8x10.2mm Min Qty: 2 | 11640 |
|
$0.1780 / $0.5890 | Buy Now |
DISTI #
EEEFK1C471GP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK1C471GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 989500 |
|
Buy Now | |
|
LCSC | 470uF 16V 450mA120Hz 20% SMDD8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 1714 |
|
$0.2597 / $0.4674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1C471GP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1C471GP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.0752 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 450 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEFK1C471GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1C471GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16CE470LX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEEFK1C471GP vs 16CE470LX |
EEV477M016A9MAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | KEMET Corporation | EEEFK1C471GP vs EEV477M016A9MAA |
EEEFK1C471P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | EEEFK1C471GP vs EEEFK1C471P |
EEV477M016S9MAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EEEFK1C471GP vs EEV477M016S9MAA |
EXV477M016S9MAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EEEFK1C471GP vs EXV477M016S9MAA |
EXV477M016A9MAA | CAP ALUM 470UF 20% 16V SMD | KEMET Corporation | EEEFK1C471GP vs EXV477M016A9MAA |