-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4829
|
Newark | Cap, Alu Elec, Aec-Q200, 470Uf, 16V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEEFK1C471P RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 1 Container: Reel | 25000 |
|
$0.1980 | Buy Now |
DISTI #
96K9385
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 16V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Msl:- Rohs Compliant: Yes |Panasonic EEEFK1C471P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 239 |
|
$0.2510 | Buy Now |
DISTI #
EEE-FK1C471P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1C471P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 74500 |
|
$0.2131 | Buy Now |
DISTI #
96K9385
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 96K9385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Ammo Pack | 239 Partner Stock |
|
$0.2880 / $0.4250 | Buy Now |
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 470 uF, SURFACE MOUNT | 723 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 470 uF, SURFACE MOUNT (Also Known As: EEE-FK1C471P) | 723 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
EEEFK1C471P
|
TME | Capacitor: electrolytic, low ESR, SMD, 470uF, 16VDC, Ø8x10.2mm Min Qty: 2 | 22422 |
|
$0.1280 / $0.6240 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 470uF, 16VDC, ±20% | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFK1C471P
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK1C471P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 13500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1C471P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1C471P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0752 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 450 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEFK1C471P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1C471P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEV477M016A9MAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | KEMET Corporation | EEEFK1C471P vs EEV477M016A9MAA |
EEV477M016S9MAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EEEFK1C471P vs EEV477M016S9MAA |
EEEFP1C471AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | EEEFK1C471P vs EEEFP1C471AP |
EXV477M016S9MAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EEEFK1C471P vs EXV477M016S9MAA |
EEEFK1C471GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | EEEFK1C471P vs EEEFK1C471GP |
EEEFK1C471AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | EEEFK1C471P vs EEEFK1C471AP |
EEEFP1C471AL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | EEEFK1C471P vs EEEFP1C471AL |
MXWRU-016/471M8X10TRF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Tecate Group | EEEFK1C471P vs MXWRU-016/471M8X10TRF |