-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9317
|
Newark | Cap, 4700Uf, 16V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFK1C472AM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 755 |
|
$1.5100 / $2.3200 | Buy Now |
DISTI #
70068114
|
RS | Capacitor, Aluminum Electrolytic, Ecap 4700uF 16V K16 Case Fk SMT | Panasonic Electronic Components EEEFK1C472AM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4500 / $3.0800 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, SURFACE MOUNT, 7575 | 19 |
|
$3.6557 / $4.9851 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, SURFACE MOUNT, 7575 (Also Known As: EEE-FK1C472AM) | 19 |
|
$3.6557 / $4.9851 | Buy Now |
DISTI #
EEEFK1C472AM
|
TME | Capacitor: electrolytic, low ESR, SMD, 4700uF, 16VDC, Ø18x16.5mm Min Qty: 125 | 125 |
|
$1.8500 | Buy Now |
DISTI #
EEEFK1C472AM
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK1C472AM) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 25500 |
|
Buy Now | |
DISTI #
3254228RL
|
element14 Asia-Pacific | CAP, 4700UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 755 |
|
$1.5558 / $1.8714 | Buy Now |
DISTI #
3254228
|
element14 Asia-Pacific | CAP, 4700UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 755 |
|
$1.5558 / $2.4879 | Buy Now |
DISTI #
3254228
|
Farnell | CAP, 4700UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Cut Tape | 755 |
|
$1.5485 / $2.6724 | Buy Now |
DISTI #
3254228RL
|
Farnell | CAP, 4700UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 50 Lead time: 39 Weeks, 0 Days Container: Reel | 755 |
|
$1.5485 / $1.7858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1C472AM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1C472AM
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.752 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1545 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Shape | FLAT | |
Width | 19 mm |