-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6753
|
Newark | Cap, 150Μf, 50V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:150Μf, Voltage Rating:50V, Esr:-, Product Range:Aec-Q200 Fk Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFK1H151P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.2770 / $0.3090 | Buy Now |
DISTI #
23T0859
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 20%, 50V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:150Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Fk Series, Msl:- Rohs Compliant: Yes |Panasonic EEEFK1H151P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4158 |
|
$0.3300 / $0.6470 | Buy Now |
DISTI #
EEE-FK1H151P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1H151P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2071 / $0.2345 | Buy Now |
DISTI #
70068143
|
RS | Capacitor, Aluminum Electrolytic, Ecap 150uF 50V G Case Fk SMT | Panasonic Electronic Components EEEFK1H151P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4330 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 150 uF, SURFACE MOUNT, 4141 | 20000 |
|
$0.2633 / $0.8775 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 150 uF, SURFACE MOUNT, 4141 (Also Known As: EEE-FK1H151P) | 20000 |
|
$0.2633 / $0.8775 | Buy Now |
DISTI #
EEEFK1H151P
|
TME | Capacitor: electrolytic, low ESR, SMD, 150uF, 50VDC, Ø10x10.2mm Min Qty: 1 | 18838 |
|
$0.1770 / $0.7160 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 150uF, 50VDC, ±20% | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFK1H151P
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK1H151P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 150uF 50V 670mA@100kHz 180m��@100kHz ��20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 1931 |
|
$0.2812 / $0.4982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1H151P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1H151P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.075 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 502.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EEEFK1H151P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1H151P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CE150LX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEEFK1H151P vs 50CE150LX |