-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-FK1H390SV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 39 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FK1H390SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3094 / $0.3503 | Buy Now |
DISTI #
EEE-FK1H390SV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 39 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FK1H390SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3094 / $0.3503 | Buy Now |
DISTI #
EEEFK1H390SV
|
TME | Capacitor: electrolytic, low ESR, SMD, 39uF, 50VDC, Ø6.3x6.1mm Min Qty: 1000 | 0 |
|
$0.5450 | RFQ |
DISTI #
EEE-FK1H390SV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 39 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FK1H390SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3094 / $0.3503 | Buy Now |
DISTI #
3126898
|
element14 Asia-Pacific | CAP, AECQ200, 39UF, 50V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1000 Container: Reel | 1000 |
|
$0.4910 | Buy Now |
DISTI #
3126898
|
Farnell | CAP, AECQ200, 39UF, 50V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1H390SV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1H390SV
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 880 mΩ | |
Height | 6.1 mm | |
Leakage Current | 0.0195 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 107.25 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |