-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70068186
|
RS | Capacitor, Aluminum Electrolytic, Ecap 330uF 100V K16 Case Fk SMT | Panasonic Electronic Components EEEFK2A331AM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 uF, SURFACE MOUNT | 14 |
|
$1.5698 / $1.7063 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 uF, SURFACE MOUNT (Also Known As: EEE-FK2A331AM) | 14 |
|
$1.5698 / $1.7063 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 uF, SURFACE MOUNT | 200 |
|
$1.3650 / $2.7300 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 uF, SURFACE MOUNT (Also Known As: EEE-FK2A331AM) | 200 |
|
$1.3650 / $2.7300 | Buy Now |
DISTI #
EEEFK2A331AM
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 100VDC, Ø18x16.5mm Min Qty: 125 | 125 |
|
$1.8600 | Buy Now |
|
Ameya Holding Limited | Cap Aluminium SMD 330uF 20% 100V 105C 2000hrs 917mA 18X17 Auto | 125-Authorized Distributor |
|
RFQ | |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575 RoHS: Compliant | Europe - 750 |
|
RFQ | |
DISTI #
EEEFK2A331AM
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK2A331AM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 6500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 330uF 100V 687.8mA@120Hz ��20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 507 |
|
$1.0057 / $1.8336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK2A331AM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK2A331AM
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 687.75 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for EEEFK2A331AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK2A331AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD2A331MNJ1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575, CHIP | Nichicon Corporation | EEEFK2A331AM vs UCD2A331MNJ1MS |