-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4631
|
Newark | Cap, 330Μf, 10V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:330Μf, Voltage Rating:10V, Esr:0.34Ohm, Product Range:Fks Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFKA331XSP Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 | Buy Now |
DISTI #
EEE-FKA331XSP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FKA331XSP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1697 / $0.1922 | Buy Now |
DISTI #
EEE-FKA331XSP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FKA331XSP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1697 / $0.1922 | Buy Now |
DISTI #
EEEFKA331XSP
|
TME | Capacitor: electrolytic, SMD, 330uF, 10VDC, Ø6.3x7.7mm, ±20%, 2000h Min Qty: 900 | 0 |
|
$0.1910 | RFQ |
DISTI #
EEE-FKA331XSP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FKA331XSP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1697 / $0.1922 | Buy Now |
DISTI #
EEEFKA331XSP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: EEEFKA331XSP) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 330uF 10V 280mA@100kHz 340m��@100kHz ��20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 678 |
|
$0.1658 / $0.2863 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 813 |
|
$0.1912 | Buy Now |
DISTI #
2507719
|
element14 Asia-Pacific | CAP, 330F, 10V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 447 |
|
$0.2175 / $0.3413 | Buy Now |
DISTI #
2507719RL
|
element14 Asia-Pacific | CAP, 330F, 10V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 447 |
|
$0.2175 / $0.2263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFKA331XSP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFKA331XSP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.033 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 182 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFKA331XSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFKA331XSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZT331M1ATR-0607S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP | Surge Components Inc | EEEFKA331XSP vs VZT331M1ATR-0607S |
10CE330ZC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP | SUN Electronic Industries Corporation | EEEFKA331XSP vs 10CE330ZC |