-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4765
|
Newark | Cap, 150Μf, 16V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:150Μf, Voltage Rating:16V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFKC151XAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1726 |
|
$0.1140 / $0.7060 | Buy Now |
DISTI #
EEEFKC151XAP
|
TME | Capacitor: electrolytic, low ESR, SMD, 150uF, 16VDC, Ø6.3x7.7mm Min Qty: 900 | 0 |
|
$0.1600 | RFQ |
DISTI #
KEL21353
|
Rutronik | V-FK(A) 150uF 16V 20% 6x8 RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel |
Stock DE - 25200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1308 / $0.1510 | Buy Now |
DISTI #
EEEFKC151XAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFKC151XAP) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 150uF 16V 280mA@100kHz 340m��@100kHz ��20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 1180 |
|
$0.1837 / $0.2459 | Buy Now |
DISTI #
2326224RL
|
element14 Asia-Pacific | CAP, 150F, 16V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1726 |
|
$0.1596 / $0.2147 | Buy Now |
DISTI #
2326224
|
element14 Asia-Pacific | CAP, 150F, 16V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1726 |
|
$0.1596 / $0.6949 | Buy Now |
DISTI #
2326224RL
|
Farnell | CAP, 150F, 16V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 0 Days Container: Reel | 1726 |
|
$0.1354 / $0.2294 | Buy Now |
DISTI #
2326224
|
Farnell | CAP, 150F, 16V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 1726 |
|
$0.1354 / $0.3497 | Buy Now |
|
LCSC | 150uF 16V 280mA100kHz 340m100kHz 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 1180 |
|
$0.1874 / $0.2509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFKC151XAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFKC151XAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.024 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 182 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFKC151XAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFKC151XAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16CE150LX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEEFKC151XAP vs 16CE150LX |
VZL151M1CTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | EEEFKC151XAP vs VZL151M1CTR-0607 |
AVEZ157M16X16TF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EEEFKC151XAP vs AVEZ157M16X16TF |