-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEEFKE151XSP
|
TME | Capacitor: electrolytic, SMD, 150uF, 25VDC, Ø6.3x7.7mm, ±20%, 2000h Min Qty: 900 | 900 |
|
$0.1740 | Buy Now |
DISTI #
EEEFKE151XSP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: EEEFKE151XSP) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 150uF 25V 280mA@100kHz 340m��@100kHz ��20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 2360 |
|
$0.1616 / $0.2973 | Buy Now |
DISTI #
2507728RL
|
element14 Asia-Pacific | CAP, 150F, 25V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1246 |
|
$0.1885 / $0.2979 | Buy Now |
DISTI #
2507728
|
element14 Asia-Pacific | CAP, 150F, 25V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1246 |
|
$0.1885 / $0.5071 | Buy Now |
DISTI #
2507728
|
Farnell | CAP, 150F, 25V, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 1246 |
|
$0.2220 / $0.4151 | Buy Now |
DISTI #
2507728RL
|
Farnell | CAP, 150F, 25V, SMD RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 0 Days Container: Reel | 1246 |
|
$0.2220 / $0.3072 | Buy Now |
|
LCSC | 150uF 25V 280mA100kHz 340m100kHz 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 2360 |
|
$0.1649 / $0.3034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFKE151XSP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFKE151XSP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.0375 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 182 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |