-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 330µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.1720 / $0.1900 | Buy Now |
DISTI #
EEEFKJ331XAP
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 6.3VDC, Ø6.3x7.7mm Min Qty: 10 | 1210 |
|
$0.1880 / $0.4600 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 330uF, 6.3VDC, ±20% | 900-Authorized Distributor |
|
RFQ | |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626 RoHS: Compliant | Europe - 4500 |
|
RFQ | |
DISTI #
KEL16486
|
Rutronik | V-FK 330uF 6,3V 20% 6x8 RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel |
Stock DE - 2700 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1761 / $0.2283 | Buy Now |
DISTI #
EEEFKJ331XAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFKJ331XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 4500 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu SMD 330uF 20% 6.3V 105C 2000hrs 280mA 6.3x7.7 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 3600 |
|
$0.1408 / $0.1513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFKJ331XAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFKJ331XAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.0208 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 182 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFKJ331XAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFKJ331XAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZL331M0JTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | EEEFKJ331XAP vs VZL331M0JTR-0607 |
6.3CE330FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEEFKJ331XAP vs 6.3CE330FS |
6.3CE330LX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEEFKJ331XAP vs 6.3CE330LX |