-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-FN0J152V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FN0J152V) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4373 / $0.4951 | Buy Now |
DISTI #
EEE-FN0J152V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FN0J152V) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4373 / $0.4951 | Buy Now |
DISTI #
EEEFN0J152V
|
TME | Capacitor: electrolytic, SMD, 1500uF, 6.3VDC, Ø10x10.2mm, ±20% Min Qty: 500 | 0 |
|
$0.7700 | RFQ |
DISTI #
EEE-FN0J152V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FN0J152V) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4373 / $0.4951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFN0J152V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFN0J152V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.0945 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EEEFN0J152V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFN0J152V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACY152M6.3V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, SURFACE MOUNT, 4141 | NIC Components Corp | EEEFN0J152V vs NACY152M6.3V10X10.5TR13 |
NACEW152M6.3V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, SURFACE MOUNT, 4141, CAN | NIC Components Corp | EEEFN0J152V vs NACEW152M6.3V10X10.5TR13 |
NAZJ152M6.3V10X10.5NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | EEEFN0J152V vs NAZJ152M6.3V10X10.5NBF |