-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6996
|
Newark | Capacitor, Alu Elec, 680Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):16V, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEEFP1C681AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1001 |
|
$0.5790 / $0.9210 | Buy Now |
DISTI #
47AC4678
|
Newark | Cap, 680Μf, 16V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:680Μf, Voltage Rating:16V, Esr:0.06Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFP1C681AP Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.3560 / $0.3690 | Buy Now |
DISTI #
EEE-FP1C681AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1C681AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3140 / $0.3555 | Buy Now |
DISTI #
70068215
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 680uF 16V G Case | Panasonic Electronic Components EEEFP1C681AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4050 | RFQ |
|
Future Electronics | FP Series 680 µF ±20% 16 V Radial Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3150 / $0.3500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 4141 | 27 |
|
$0.6720 / $0.8400 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 4141 (Also Known As: EEE-FP1C681AP) | 27 |
|
$0.6720 / $0.8400 | Buy Now |
DISTI #
EEE-FP1C681AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1C681AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3140 / $0.3555 | Buy Now |
DISTI #
EEEFP1C681AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 680uF, 16VDC, Ø10x10.2mm Min Qty: 2 | 0 |
|
$0.6300 / $1.0800 | RFQ |
DISTI #
EEE-FP1C681AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1C681AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3140 / $0.3555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFP1C681AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFP1C681AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1088 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 833 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |