-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0742
|
Newark | Cap, 150Μf, 25V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:150Μf, Voltage Rating:25V, Esr:0.08Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Panasonic EEEFP1E151AP Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2940 / $0.3550 | Buy Now |
DISTI #
62W6999
|
Newark | Cap, Alu Elec, Aec-Q200, 150Uf, 25V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:150Μf, Voltage(Dc):25V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Width:-Rohs Compliant: Yes |Panasonic EEEFP1E151AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3780 / $0.8920 | Buy Now |
DISTI #
EEE-FP1E151AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1E151AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2711 / $0.3070 | Buy Now |
DISTI #
70068218
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 150uF 25V F Case | Panasonic Electronic Components EEEFP1E151AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 | RFQ |
DISTI #
EEEFP1E151AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 150uF, 25VDC, Ø8x10.2mm Min Qty: 1 | 188 |
|
$0.4270 / $0.9820 | Buy Now |
DISTI #
EEEFP1E151AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFP1E151AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 8000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 150uF 25V 850mA@100kHz 80m��@100kHz ��20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 1049 |
|
$0.2206 / $0.4552 | Buy Now |
|
New Advantage Corporation | Cap Alu SMD 150uF 20% 25V 105C 2000hrs 850mA 8x10.2 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 6500 |
|
$0.3572 / $0.3860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFP1E151AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFP1E151AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0375 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 552.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |