-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6531
|
Newark | Cap, Aec-Q200, 470Uf, 25V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFP1E471AV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 359 |
|
$0.7150 / $1.4700 | Buy Now |
DISTI #
EEE-FP1E471AV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1E471AV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4899 / $0.5546 | Buy Now |
DISTI #
EEE-FP1E471AV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1E471AV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4899 / $0.5546 | Buy Now |
DISTI #
EEEFP1E471AV
|
TME | Capacitor: electrolytic, low ESR, SMD, 470uF, 25VDC, Ø10x10.2mm Min Qty: 500 | 0 |
|
$0.8000 | RFQ |
DISTI #
EEE-FP1E471AV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1E471AV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4899 / $0.5546 | Buy Now |
DISTI #
3126773
|
element14 Asia-Pacific | CAP, AEC-Q200, 470UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 359 |
|
$0.6979 / $1.5779 | Buy Now |
DISTI #
3126773RL
|
element14 Asia-Pacific | CAP, AEC-Q200, 470UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 359 |
|
$0.6979 / $0.8660 | Buy Now |
DISTI #
3126773RL
|
Farnell | CAP, AEC-Q200, 470UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 0 Days Container: Reel | 359 |
|
$0.6981 / $0.8230 | Buy Now |
DISTI #
3126773
|
Farnell | CAP, AEC-Q200, 470UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Cut Tape | 359 |
|
$0.6981 / $1.7109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFP1E471AV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFP1E471AV
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.1175 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 773.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EEEFP1E471AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFP1E471AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25TKV470M10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Rubycon Corporation | EEEFP1E471AV vs 25TKV470M10X10.5 |