-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2621
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7231
|
Newark | Cap, 220Μf, 6.3V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:6.3V, Esr:0.36Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEEFT0J221AR Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1280 / $0.1460 | Buy Now |
DISTI #
85AK4281
|
Newark | Cap, Alu Elec, 220Uf, 6.3V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):6.3V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Diameter:5Mm Rohs Compliant: Yes |Panasonic EEEFT0J221AR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2770 / $0.5190 | Buy Now |
DISTI #
62W7028
|
Newark | Cap, 220Μf, 6.3V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:6.3V, Esr:0.36Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFT0J221AR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 / $0.2770 | Buy Now |
DISTI #
EEE-FT0J221AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT0J221AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1157 / $0.1310 | Buy Now |
DISTI #
70359386
|
RS | 220uF 6.3V dc ALUM Electrolytic Capacitor C, FT SMD Series 2000h 5(Dia.)x5.8mm | Panasonic Electronic Components EEEFT0J221AR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3500 | RFQ |
|
Future Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 6.3volts 5x5.8mm SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 15000Reel |
|
$0.1160 / $0.1290 | Buy Now |
DISTI #
EEE-FT0J221AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT0J221AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1157 / $0.1310 | Buy Now |
DISTI #
EEEFT0J221AR
|
TME | Capacitor: electrolytic, low ESR, SMD, 220uF, 6.3VDC, Ø5x5.8mm Min Qty: 10 | 9470 |
|
$0.1380 / $0.2760 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 220uF, 6.3VDC, ±20% | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
EEE-FT0J221AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT0J221AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1157 / $0.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT0J221AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT0J221AR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2621
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.01386 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 156 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |