-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7251
|
Newark | Cap, 560Μf, 35V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:560Μf, Voltage Rating:35V, Esr:0.06Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Panasonic EEEFT1V561AP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.4430 / $0.5580 | Buy Now |
DISTI #
85AK4306
|
Newark | Cap, Alu Elec, 560Uf, 35V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:560Μf, Voltage(Dc):35V, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEEFT1V561AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9500 |
|
$0.6980 / $1.2400 | Buy Now |
DISTI #
62W7058
|
Newark | Cap, 560Μf, 35V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:560Μf, Voltage Rating:35V, Esr:0.06Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFT1V561AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
EEE-FT1V561AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1V561AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3685 / $0.4173 | Buy Now |
DISTI #
31T8191
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 31T8191) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 1370 Partner Stock |
|
$0.9930 / $1.3900 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 35V, 20% +TOL, 20% -TOL, 560UF, SURFACE MOUNT, 4141 | 479 |
|
$0.3806 / $0.9135 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 35V, 20% +TOL, 20% -TOL, 560UF, SURFACE MOUNT, 4141 (Also Known As: EEE-FT1V561AP) | 479 |
|
$0.3806 / $0.9135 | Buy Now |
DISTI #
EEEFT1V561AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 560uF, 35VDC, Ø10x10.2mm Min Qty: 2 | 14358 |
|
$0.3130 / $0.8750 | Buy Now |
|
Ameya Holding Limited | CAP ALUM 560UF 20% 35V SMD | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFT1V561AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFT1V561AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 225000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT1V561AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT1V561AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.196 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 833 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |