-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-FT1V561GV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FT1V561GV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.6251 / $0.7078 | Buy Now |
DISTI #
EEE-FT1V561GV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FT1V561GV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.6251 / $0.7078 | Buy Now |
DISTI #
EEEFT1V561GV
|
TME | Capacitor: electrolytic, SMD, 560uF, 35VDC, Ø10x10.5mm, ±20%, 5000h Min Qty: 500 | 0 |
|
$1.0000 | RFQ |
DISTI #
EEE-FT1V561GV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FT1V561GV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.6251 / $0.7078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT1V561GV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT1V561GV
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.196 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 833 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EEEFT1V561GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFT1V561GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35CE560ZC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141, CHIP | SUN Electronic Industries Corporation | EEEFT1V561GV vs 35CE560ZC |
EEEFN1V561UV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | EEEFT1V561GV vs EEEFN1V561UV |