-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4720
|
Newark | Cap, 100Μf, 6.3V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:6.3V, Esr:-, Product Range:Hb Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHB0J101P Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0970 / $0.1130 | Buy Now |
DISTI #
85AK4323
|
Newark | Cap, Alu Elec, 100Uf, 6.3V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Hb Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEHB0J101P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1210 / $0.4410 | Buy Now |
DISTI #
62W7125
|
Newark | Cap, 100Μf, 6.3V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:6.3V, Esr:-, Product Range:Hb Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Panasonic EEEHB0J101P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1240 / $0.4410 | Buy Now |
DISTI #
70068251
|
RS | Capacitor, Aluminum Electrolytic, SMT Electro Cap100uF 6.3V | Panasonic Electronic Components EEEHB0J101P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3070 / $0.3650 | RFQ |
|
Future Electronics | Cap Aluminum 100uF 6.3V 20% (6.3 X 5.8mm) SMD 71mA 2000 hr 105°C RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0989 / $0.1130 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100UF, SURFACE MOUNT, 2626 | 7514 |
|
$0.1286 / $0.7350 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100UF, SURFACE MOUNT, 2626 (Also Known As: EEE-HB0J101P) | 7514 |
|
$0.1286 / $0.7350 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100UF, SURFACE MOUNT, 2626 (Also Known As: EEE-HB0J101P) | 1600 |
|
$0.2205 / $0.7350 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100UF, SURFACE MOUNT, 2626 | 1600 |
|
$0.2205 / $0.7350 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100UF, SURFACE MOUNT, 2626 | 1932 |
|
$0.1600 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHB0J101P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHB0J101P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 71 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |