-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4724
|
Newark | Cap, 22Μf, 16V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:22Μf, Voltage Rating:16V, Esr:-, Product Range:Hb Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHB1C220R Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0800 / $0.0920 | Buy Now |
DISTI #
51AC8962
|
Newark | Cap, 22Μf, 16V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:22Μf, Voltage Rating:16V, Esr:-, Product Range:Hb Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHB1C220R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1050 / $0.3630 | Buy Now |
DISTI #
EEE-HB1C220R
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1C220R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0739 | Buy Now |
DISTI #
70068257
|
RS | Capacitor, Aluminum Electrolytic, SMT Electro Cap 22uF 16V | Panasonic Electronic Components EEEHB1C220R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1300 | RFQ |
|
Future Electronics | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0858 / $0.0980 | Buy Now |
|
Quest Components | 3836 |
|
$0.1056 / $0.5280 | Buy Now | |
DISTI #
EEE-HB1C220R
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1C220R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0739 | Buy Now |
DISTI #
EEEHB1C220R
|
TME | Capacitor: electrolytic, SMD, 22uF, 16VDC, Ø5x5.8mm, ±20%, 2000h Min Qty: 10 | 0 |
|
$0.1270 / $0.2170 | RFQ |
|
Ameya Holding Limited | Capacitor: electrolytic, SMD, 22uF, 16VDC, Ø5x5.8mm, ±20%, 2000h | 1000-Authorized Distributor |
|
RFQ | |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121 RoHS: Compliant | Europe - 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHB1C220R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHB1C220R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.00352 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 39 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |