-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-HBJ331UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HBJ331UAP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 / $0.2300 | Buy Now |
DISTI #
70359424
|
RS | 330uF 6.3V dc Aluminum Electrolytic Capacitor, HB SMD Series 2000h 8(Dia)x6.2mm | Panasonic Electronic Components EEEHBJ331UAP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3170 | RFQ |
DISTI #
EEE-HBJ331UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HBJ331UAP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 / $0.2300 | Buy Now |
DISTI #
EEEHBJ331UAP
|
TME | Capacitor: electrolytic, SMD, 330uF, 6.3VDC, Ø8x6.2mm, ±20%, 2000h Min Qty: 1000 | 0 |
|
$0.2480 | RFQ |
DISTI #
EEE-HBJ331UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HBJ331UAP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 / $0.2300 | Buy Now |
DISTI #
EEEHBJ331UAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHBJ331UAP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 330uF 6.3V 180mA@120Hz ��20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 910 |
|
$0.2296 / $0.3071 | Buy Now |
DISTI #
3254369RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3519 / $0.4450 | Buy Now |
DISTI #
3254369
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3519 / $0.8796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHBJ331UAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHBJ331UAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
Leakage Current | 0.02079 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 180 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.5 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEHBJ331UAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHBJ331UAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALSECL00AE333BARK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | Vishay Intertechnologies | EEEHBJ331UAP vs MALSECL00AE333BARK |