Part Details for EEFCT1E220R by Panasonic Electronic Components
Overview of EEFCT1E220R by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEFCT1E220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6354
|
Newark | Cap, 22Uf, 25V, Alu Elec, Polymer, 2917 Rohs Compliant: Yes |Panasonic EEFCT1E220R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2445 |
|
$0.7070 / $1.7800 | Buy Now |
DISTI #
EEF-CT1E220R
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 25 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-CT1E220R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.6098 / $0.6905 | Buy Now |
DISTI #
EEF-CT1E220R
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 25 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-CT1E220R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.6098 / $0.6905 | Buy Now |
DISTI #
EEF-CT1E220R
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 25 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-CT1E220R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.6098 / $0.6905 | Buy Now |
DISTI #
EEFCT1E220R
|
Avnet Abacus | Aluminum Polymer Capacitor, 22 uF, 25 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEFCT1E220R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 25V 22uF Polymer ��20% 40m�� 3.2A@100kHz SMD,D7.3xL4.3mm Solid Capacitors ROHS | 2792 |
|
$0.2281 / $0.5191 | Buy Now |
DISTI #
3296032RL
|
element14 Asia-Pacific | CAP, 22UF, 25V, ALU ELEC, POLYMER, 2917 RoHS: Compliant Min Qty: 100 Container: Reel | 2445 |
|
$0.6038 / $0.9842 | Buy Now |
DISTI #
3296032
|
element14 Asia-Pacific | CAP, 22UF, 25V, ALU ELEC, POLYMER, 2917 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2445 |
|
$0.6038 / $1.2193 | Buy Now |
DISTI #
3296032RL
|
Farnell | CAP, 22UF, 25V, ALU ELEC, POLYMER, 2917 RoHS: Compliant Min Qty: 50 Lead time: 5 Weeks, 5 Days Container: Reel | 2445 |
|
$0.4763 / $0.8185 | Buy Now |
DISTI #
3296032
|
Farnell | CAP, 22UF, 25V, ALU ELEC, POLYMER, 2917 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 5 Days Container: Cut Tape | 2445 |
|
$0.4763 / $1.1332 | Buy Now |
Part Details for EEFCT1E220R
EEFCT1E220R CAD Models
EEFCT1E220R Part Data Attributes
|
EEFCT1E220R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFCT1E220R
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |