-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2175 |
|
$0.7680 / $2.0480 | Buy Now | |
DISTI #
EEFLX0D561R4
|
Avnet Abacus | Aluminum Polymer Capacitor, 560 uF, 2 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEFLX0D561R4) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 3 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | SP-Cap/ Polymer Aluminum Capacitors | 18000 |
|
RFQ | |
DISTI #
2358297
|
element14 Asia-Pacific | CAP, 560F, 2V, 20%, 2917 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.6649 / $1.9792 | Buy Now |
DISTI #
2358297RL
|
element14 Asia-Pacific | CAP, 560F, 2V, 20%, 2917 RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.6649 / $1.3640 | Buy Now |
DISTI #
2358297RL
|
Farnell | CAP, 560F, 2V, 20%, 2917 RoHS: Compliant Min Qty: 50 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6174 / $1.0540 | Buy Now |
DISTI #
2358297
|
Farnell | CAP, 560F, 2V, 20%, 2917 RoHS: Compliant Min Qty: 5 Lead time: 28 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.6174 / $1.3552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEFLX0D561R4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFLX0D561R4
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 4.5 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.112 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 2125 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEFLX0D561R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFLX0D561R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A720V567M002APE4R5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 2917, CHIP | KEMET Corporation | EEFLX0D561R4 vs A720V567M002APE4R5 |