-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4205
|
Newark | Cap, 180Μf, 4V, 20%, 2917, Capacitance:180Μf, Voltage Rating:4V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Sp-Cap Sx Series, Esr:0.009Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEFSX0G181ER Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7180 / $1.7400 | Buy Now |
DISTI #
EEFSX0G181ER
|
Avnet Abacus | Aluminum Polymer Capacitor, 180 uF, 4 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEFSX0G181ER) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 3 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2358330RL
|
element14 Asia-Pacific | CAP, 180F, 4V, 20%, 2917 RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.7559 / $1.3650 | Buy Now |
DISTI #
2358330
|
element14 Asia-Pacific | CAP, 180F, 4V, 20%, 2917 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.7559 / $1.9228 | Buy Now |
DISTI #
2358330
|
Farnell | CAP, 180F, 4V, 20%, 2917 RoHS: Compliant Min Qty: 5 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.6469 / $1.2038 | Buy Now |
DISTI #
2358330RL
|
Farnell | CAP, 180F, 4V, 20%, 2917 RoHS: Compliant Min Qty: 50 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6469 / $1.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEFSX0G181ER
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFSX0G181ER
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.072 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1575 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |