-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5270
|
Newark | Cap, 220Uf, 6.3V, Alu Elec, Polymer Rohs Compliant: Yes |Panasonic EEFSX0J221ER Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3960 |
|
$0.7110 / $1.8700 | Buy Now |
DISTI #
EEF-SX0J221ER
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-SX0J221ER) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6289 / $0.7120 | Buy Now |
|
Future Electronics | 220µF 6.3V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
DISTI #
EEF-SX0J221ER
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-SX0J221ER) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6289 / $0.7120 | Buy Now |
DISTI #
EEFSX0J221ER
|
TME | Capacitor: polymer, 220uF, 6.3VDC, SMD, ±20%, -55÷105°C, 2000h, 6.3A Min Qty: 3500 | 0 |
|
$0.7500 | RFQ |
DISTI #
EEF-SX0J221ER
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-SX0J221ER) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6289 / $0.7120 | Buy Now |
DISTI #
EEFSX0J221ER
|
Avnet Abacus | Aluminum Polymer Capacitor, 220 uF, 6.3 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: EEFSX0J221ER) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 6.3V 220uF Polymer ��20% SMD,4.3x7.3mm Solid Capacitors ROHS | 274 |
|
$0.4387 / $0.8540 | Buy Now |
DISTI #
3254522RL
|
element14 Asia-Pacific | CAP, 220UF, 6.3V, ALU ELEC, POLYMER RoHS: Compliant Min Qty: 50 Container: Reel | 3960 |
|
$0.6779 / $1.3220 | Buy Now |
DISTI #
3254522
|
element14 Asia-Pacific | CAP, 220UF, 6.3V, ALU ELEC, POLYMER RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3960 |
|
$0.6779 / $2.0051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEFSX0J221ER
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFSX0J221ER
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.1386 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1575 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEFSX0J221ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFSX0J221ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECASD40J227M010KA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Murata Manufacturing Co Ltd | EEFSX0J221ER vs ECASD40J227M010KA0 |