Part Details for EEGXB2G103JF by Panasonic Electronic Components
Overview of EEGXB2G103JF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEGXB2G103JF
EEGXB2G103JF CAD Models
EEGXB2G103JF Part Data Attributes
|
EEGXB2G103JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEGXB2G103JF
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10000uF, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Manufacturer Series | GXB | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 36000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for EEGXB2G103JF
This table gives cross-reference parts and alternative options found for EEGXB2G103JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEGXB2G103JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX400LGSN10000MCF19 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10000uF, CHASSIS MOUNT, CAN | Chemi-Con | EEGXB2G103JF vs LX400LGSN10000MCF19 |
LNT2G103MSMJBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | EEGXB2G103JF vs LNT2G103MSMJBN |
LXR400LG10000MCG19 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | Chemi-Con | EEGXB2G103JF vs LXR400LG10000MCG19 |
LX400LG10000MCF19 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10000uF, CHASSIS MOUNT, CAN | Chemi-Con | EEGXB2G103JF vs LX400LG10000MCF19 |
LXR400LGSN10000MCG19 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Chemi-Con | EEGXB2G103JF vs LXR400LGSN10000MCG19 |
LX400LG10000MF19 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10000uF, CHASSIS MOUNT, CAN | Chemi-Con | EEGXB2G103JF vs LX400LG10000MF19 |
LX400LGSN10000MF19 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10000uF, CHASSIS MOUNT, CAN | Chemi-Con | EEGXB2G103JF vs LX400LGSN10000MF19 |
LXR400LGSN10000MG19 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Chemi-Con | EEGXB2G103JF vs LXR400LGSN10000MG19 |
LX400LG10000MBF19 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10000uF, CHASSIS MOUNT, CAN | Chemi-Con | EEGXB2G103JF vs LX400LG10000MBF19 |
EEGXB2G103JN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10000uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | EEGXB2G103JF vs EEGXB2G103JN |