-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4483
|
Newark | Cap, 82Uf, 63V, Alu Elec, Hybrid, Radial Rohs Compliant: Yes |Panasonic EEHAZC1J820B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.6920 / $1.5500 | Buy Now |
DISTI #
EEHAZC1J820B
|
TME | Capacitor: hybrid, 82uF, 63VDC, ESR: 30mΩ, ZC-A, THT, ±20%, -50÷125°C Min Qty: 500 | 0 |
|
$0.7600 | RFQ |
DISTI #
3586294
|
element14 Asia-Pacific | CAP, 82UF, 63V, ALU ELEC, HYBRID, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$0.6311 / $1.6586 | Buy Now |
DISTI #
3586294
|
Farnell | CAP, 82UF, 63V, ALU ELEC, HYBRID, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Each | 500 |
|
$0.6319 / $1.7858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHAZC1J820B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHAZC1J820B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Leakage Current | 0.05166 mA | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |