-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4528
|
Newark | Cap, 47Uf, 63V, Alu Elec, Hybrid, Radial Rohs Compliant: Yes |Panasonic EEHAZT1J470B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 979 |
|
$0.7100 / $1.6100 | Buy Now |
DISTI #
EEHAZT1J470B
|
TME | Capacitor: hybrid, 47uF, 63VDC, ESR: 32mΩ, ZT-A, THT, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.7300 | RFQ |
DISTI #
3586317
|
element14 Asia-Pacific | CAP, 47UF, 63V, ALU ELEC, HYBRID, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 979 |
|
$0.6116 / $1.7359 | Buy Now |
DISTI #
3586317
|
Farnell | CAP, 47UF, 63V, ALU ELEC, HYBRID, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Each | 979 |
|
$0.6107 / $1.2001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHAZT1J470B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHAZT1J470B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 32 mΩ | |
Leakage Current | 0.02961 mA | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEHAZT1J470B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEHAZT1J470B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEHAZC1J470B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | EEHAZT1J470B vs EEHAZC1J470B |