-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0612
|
Newark | Cap, 330Uf, 25Vdc, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZA1E331V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 170 |
|
$0.8270 / $1.9500 | Buy Now |
|
Bristol Electronics | 35943 |
|
RFQ | ||
DISTI #
EEHZA1E331V
|
TME | Capacitor: hybrid, 330uF, 25VDC, ESR: 20mΩ, ZA, SMD, ±20%, -55÷105°C Min Qty: 1 | 296 |
|
$1.3000 / $2.0500 | Buy Now |
DISTI #
EEHZA1E331V
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 330 uF, 25 V, � 20%, Radial Can - SMD (Alt: EEHZA1E331V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3254449RL
|
element14 Asia-Pacific | CAP, 330UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 170 |
|
$0.8073 / $1.2256 | Buy Now |
DISTI #
3254449
|
element14 Asia-Pacific | CAP, 330UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 170 |
|
$0.8073 / $2.0916 | Buy Now |
DISTI #
3254449RL
|
Farnell | CAP, 330UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Lead time: 39 Weeks, 0 Days Container: Reel | 170 |
|
$0.8067 / $1.1701 | Buy Now |
DISTI #
3254449
|
Farnell | CAP, 330UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Cut Tape | 170 |
|
$0.8067 / $2.2478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZA1E331V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZA1E331V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.0825 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 375 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EEHZA1E331V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEHZA1E331V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA1010331M025R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | Kyocera AVX Components | EEHZA1E331V vs APA1010331M025R |