-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4161
|
Newark | Capacitor, 56Uf, 63V, 0.03Ohm, Capacitance:56Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Product Diameter:10Mm, Product Width:-Rohs Compliant: Yes |Panasonic EEHZA1J560P Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$1.0100 | Buy Now |
DISTI #
85AK4376
|
Newark | Cap, Alu Elec, Hybrid, 56Uf, 63V, Smd, Capacitance:56Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEHZA1J560P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7000 |
|
$1.5400 / $2.6400 | Buy Now |
DISTI #
62W7367
|
Newark | Cap, 56Μf, 63V, 20%, Radial, Capacitance:56Μf, Voltage Rating:63V, Product Range:Za Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Operating Rohs Compliant: Yes |Panasonic EEHZA1J560P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
17AC6846
|
Newark | Cap, 56Μf, 63V, 20% Rohs Compliant: Yes |Panasonic EEHZA1J560P Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4000 | Buy Now |
DISTI #
EEH-ZA1J560P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 56 uF, 63 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1J560P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5509 / $0.6238 | Buy Now |
DISTI #
V36:1790_11316835
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 56uF 63VDC 20% (10 X 10.2mm) SMD 0.03 Ohm 1800mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2324 | Americas - 5000 |
|
$0.7583 / $0.8504 | Buy Now |
DISTI #
E02:0323_05985210
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 56uF 63VDC 20% (10 X 10.2mm) SMD 0.03 Ohm 1800mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Date Code: 2404 | Europe - 2500 |
|
$0.7535 / $0.8591 | Buy Now |
DISTI #
70325927
|
Verical | Cap Aluminum Polymer Hybrid 56uF 63VDC 20% (10 X 10.2mm) SMD 0.03 Ohm 1800mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5000 |
|
$1.1522 / $1.3208 | Buy Now |
DISTI #
69240871
|
Verical | Cap Aluminum Polymer Hybrid 56uF 63VDC 20% (10 X 10.2mm) SMD 0.03 Ohm 1800mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2324 | Americas - 5000 |
|
$0.7583 / $0.8504 | Buy Now |
DISTI #
79002665
|
Verical | Cap Aluminum Polymer Hybrid 56uF 63VDC 20% (10 X 10.2mm) SMD 0.03 Ohm 1800mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2404 | Americas - 2500 |
|
$0.7542 / $0.8598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZA1J560P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZA1J560P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.03528 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 270 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |