-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0621
|
Newark | Cap, 10Uf, 63Vdc, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZC1J100V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 477 |
|
$0.6870 / $1.7200 | Buy Now |
DISTI #
EEH-ZC1J100V
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 10 uF, 63 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1J100V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5807 / $0.6575 | Buy Now |
DISTI #
EEHZC1J100V
|
TME | Capacitor: hybrid, 10uF, 63VDC, ESR: 120mΩ, ZC, SMD, ±20%, -55÷125°C Min Qty: 1 | 0 |
|
$1.0600 / $1.6600 | RFQ |
DISTI #
EEHZC1J100V
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 10 uF, 63 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZC1J100V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZC1J100V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZC1J100V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 6.1 mm | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 70 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |