-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4863
|
Newark | Cap, 68Μf, 35V, 20% Rohs Compliant: Yes |Panasonic EEHZC1V680XP Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 2700 |
|
$0.8700 / $0.8710 | Buy Now |
DISTI #
62W7392
|
Newark | Cap, 68Μf, 35V, 20%, Radial, Capacitance:68Μf, Voltage Rating:35V, Product Range:Zc Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.035Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Operating Rohs Compliant: Yes |Panasonic EEHZC1V680XP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 496 |
|
$0.8710 / $1.9700 | Buy Now |
DISTI #
EEH-ZC1V680XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 68 uF, 35 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1V680XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7364 / $0.8338 | Buy Now |
DISTI #
EEH-ZC1V680XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 68 uF, 35 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1V680XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7364 / $0.8338 | Buy Now |
DISTI #
91T4919
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 68 uF, 35 V, ± 20%, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 91T4919) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Ammo Pack | 756 Partner Stock |
|
$1.5300 | Buy Now |
|
Future Electronics | ZC Series 68 µF ±20% 35 V SMT Polymer Hybrid Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.7900 / $0.8500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 35V, 20% +TOL, 20% -TOL, 68UF, SURFACE MOUNT, 2626 | 1521 |
|
$0.4976 / $1.3572 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 35V, 20% +TOL, 20% -TOL, 68UF, SURFACE MOUNT, 2626 (Also Known As: EEH-ZC1V680XP) | 1521 |
|
$0.4976 / $1.3572 | Buy Now |
DISTI #
EEHZC1V680XP
|
TME | Capacitor: hybrid, 68uF, 35VDC, ESR: 35mΩ, ZC, SMD, ±20%, -55÷125°C Min Qty: 10 | 0 |
|
$0.5940 / $1.0040 | RFQ |
DISTI #
EEHZC1V680XP
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 68 uF, 35 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZC1V680XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 6300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZC1V680XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZC1V680XP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.0238 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 210 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEHZC1V680XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEHZC1V680XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GYA1V680MCW1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CHIP | Nichicon Corporation | EEHZC1V680XP vs GYA1V680MCW1GS |