EEHZT1J330V
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP

Overview of EEHZT1J330V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for EEHZT1J330V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 97AH9350
Newark Cap, 33Uf, 63V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZT1J330V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.0200
  • 10 $1.6000
  • 50 $1.4700
  • 500 $1.2000
  • 1,000 $1.1200
$1.1200 / $2.0200 Buy Now
DISTI # EEHZT1J330V
TME Capacitor: hybrid, 33uF, 63VDC, ESR: 32mΩ, ZT, SMD, ±20%, -55÷125°C Min Qty: 500 0
  • 500 $1.2900
$1.2900 RFQ
DISTI # EEHZT1J330V
Avnet Abacus Hybrid Aluminium Electrolytic Capacitor, 33 uF, 63 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZT1J330V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEHZT1J330V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEHZT1J330V by Panasonic Electronic Components

EEHZT1J330V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
32 mΩ
Height
10.5 mm
Leakage Current
0.02079 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Ripple Current
240 mA
Size Code
3333
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. EEHZT1J330V
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP
    VS

Alternate Parts for EEHZT1J330V

This table gives cross-reference parts and alternative options found for EEHZT1J330V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEHZT1J330V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
875585853003 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP Wurth Elektronik EEHZT1J330V vs 875585853003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEHZT1J330V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEHZT1J330V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEHZT1J330V would you like to use for your alert(s)?
  • Please alert me when EEHZT1J330V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEHZT1J330V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEHZT1J330V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEHZT1J330V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEHZT1J330V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEHZT1J330V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: