Part Details for EETHC1E473LJ by Panasonic Electronic Components
Overview of EETHC1E473LJ by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EETHC1E473LJ
EETHC1E473LJ CAD Models
EETHC1E473LJ Part Data Attributes
|
EETHC1E473LJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETHC1E473LJ
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.2519 mA | |
Length | 50 mm | |
Manufacturer Series | TS-HC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6300 mA | |
Series | EET-HC | |
Surface Mount | NO | |
Tan Delta | 0.49 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETHC1E473LJ
This table gives cross-reference parts and alternative options found for EETHC1E473LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETHC1E473LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW473M25V35X50SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EETHC1E473LJ vs NRLPW473M25V35X50SF |
25MXC47000MSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EETHC1E473LJ vs 25MXC47000MSN35X50 |
NRLPW473M25V35X50LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EETHC1E473LJ vs NRLPW473M25V35X50LF |
25MXC47000MEFCSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EETHC1E473LJ vs 25MXC47000MEFCSN35X50 |