-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7509
|
Newark | Aluminium Electrolytic Capacitor, Eb Series, 2200 - F, - 20%, 10 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUEB1A222 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 444 |
|
$0.5760 / $0.9410 | Buy Now |
DISTI #
EEU-EB1A222
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EB1A222) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2984 / $0.3378 | Buy Now |
DISTI #
EEU-EB1A222
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EB1A222) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2984 / $0.3378 | Buy Now |
DISTI #
EEUEB1A222
|
TME | Capacitor: electrolytic, THT, 2200uF, 10VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 1 | 0 |
|
$0.6900 / $1.5000 | RFQ |
DISTI #
EEU-EB1A222
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EB1A222) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2984 / $0.3378 | Buy Now |
DISTI #
EEUEB1A222
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUEB1A222) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2079163
|
element14 Asia-Pacific | CAP, 2200F, 10V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 444 |
|
$0.5592 / $1.0054 | Buy Now |
DISTI #
2079163
|
Farnell | CAP, 2200F, 10V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 444 |
|
$0.5682 / $1.0953 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB1A222
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB1A222
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 540 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEB1A222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB1A222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL204854222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUEB1A222 vs MAL204854222E3 |
10ZLG2200MEFCG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | EEUEB1A222 vs 10ZLG2200MEFCG412.5X20 |
10YXF2200MEFCRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | EEUEB1A222 vs 10YXF2200MEFCRX12.5X20 |
8222LBMAB20RTN011M | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB1A222 vs 8222LBMAB20RTN011M |
105RG228M010DG3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | EEUEB1A222 vs 105RG228M010DG3B |
10YXF2200MEFCRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | EEUEB1A222 vs 10YXF2200MEFCRI12.5X20 |
1222LBMAB20RTN911P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB1A222 vs 1222LBMAB20RTN911P |
2222LBMAB20RTN111M | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB1A222 vs 2222LBMAB20RTN111M |
MALREKE00FE422C00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUEB1A222 vs MALREKE00FE422C00K |
MALREKE05FE422C00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUEB1A222 vs MALREKE05FE422C00K |