-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-EB1A471SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-EB1A471SB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0963 / $0.1090 | Buy Now |
DISTI #
EEU-EB1A471SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-EB1A471SB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0963 / $0.1090 | Buy Now |
DISTI #
EEUEB1A471SB
|
TME | Capacitor: electrolytic, THT, 470uF, 10VDC, Ø8x11.5mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.2160 | RFQ |
DISTI #
EEU-EB1A471SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-EB1A471SB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0963 / $0.1090 | Buy Now |
DISTI #
EEUEB1A471SB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUEB1A471SB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3346897
|
Farnell | CAP, 470UF, 10V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 2000 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$0.2524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB1A471SB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB1A471SB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.30 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEB1A471SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB1A471SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF1A477M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUEB1A471SB vs WF1A477M0811MFS |
10YXF470MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | EEUEB1A471SB vs 10YXF470MEFCTA8X11.5 |
ML1A477M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | EEUEB1A471SB vs ML1A477M0811MFS |
EKZE100ERC471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUEB1A471SB vs EKZE100ERC471MHB5D |
10YXF470MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEB1A471SB vs 10YXF470MEFCCA8X11.5 |
MK1A477M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | EEUEB1A471SB vs MK1A477M0811MDR |
10YXG470MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEB1A471SB vs 10YXG470MEFCFA8X11.5 |
MK1A477M0811MFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | EEUEB1A471SB vs MK1A477M0811MFS |
10ZL470MCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEB1A471SB vs 10ZL470MCC8X11.5 |
MK1A477M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | EEUEB1A471SB vs MK1A477M0811MJL |