-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-EB1H101S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EB1H101S) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 297 |
|
$0.0945 / $0.1070 | Buy Now |
DISTI #
83T7020
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: 83T7020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 426 Partner Stock |
|
$0.1610 / $0.4100 | Buy Now |
DISTI #
EEU-EB1H101S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EB1H101S) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 297 |
|
$0.0945 / $0.1070 | Buy Now |
DISTI #
83T7020
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: 83T7020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 426 Partner Stock |
|
$0.1610 / $0.4100 | Buy Now |
DISTI #
EEUEB1H101S
|
TME | Capacitor: electrolytic, THT, 100uF, 50VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 5 | 1037 |
|
$0.2050 / $0.4730 | Buy Now |
DISTI #
EEU-EB1H101S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EB1H101S) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 297 |
|
$0.0945 / $0.1070 | Buy Now |
DISTI #
83T7020
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: 83T7020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 426 Partner Stock |
|
$0.1610 / $0.4100 | Buy Now |
DISTI #
EEUEB1H101S
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUEB1H101S) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 4000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 100uF 20% 50V 105C 5000hrs 99mA 3.5mm 8x11.5 High Ripple RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 3200 |
|
$0.2907 / $0.3124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB1H101S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB1H101S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 99 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEB1H101S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB1H101S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-FL101M50V8X11.5TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUEB1H101S vs NRE-FL101M50V8X11.5TBSTF |
MK1H107M0811MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | EEUEB1H101S vs MK1H107M0811MCS |
MK1H107M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | EEUEB1H101S vs MK1H107M0811MJL |
ML1H107M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | EEUEB1H101S vs ML1H107M0811MTS |
50YXH100MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEB1H101S vs 50YXH100MEFCCE8X11.5 |
50YXG100MCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEB1H101S vs 50YXG100MCA8X11.5 |
MK1H107M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | EEUEB1H101S vs MK1H107M0811MHR |
MK1H107M0811MTS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | EEUEB1H101S vs MK1H107M0811MTS |
50YXF100MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEB1H101S vs 50YXF100MEFCCE8X11.5 |
50ZL100MT78X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEB1H101S vs 50ZL100MT78X11.5 |