-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1804
|
Newark | Cap, 2.2Uf, 50V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUEB1H2R2SH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1141 |
|
$0.1050 / $0.3430 | Buy Now |
DISTI #
EEU-EB1H2R2SH
|
Avnet Americas | Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 15mA 5000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-EB1H2R2SH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
EEU-EB1H2R2SH
|
Avnet Americas | Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 15mA 5000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-EB1H2R2SH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
EEUEB1H2R2SH
|
TME | Capacitor: electrolytic, THT, 2.2uF, 50VDC, Ø5x11mm, Pitch: 2.5mm Min Qty: 2000 | 0 |
|
$0.1180 | RFQ |
DISTI #
3346910
|
element14 Asia-Pacific | CAP, 2.2UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 5 Container: Each | 1141 |
|
$0.1004 / $0.3700 | Buy Now |
DISTI #
3346910
|
Farnell | CAP, 2.2UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 0 Days Container: Each | 1141 |
|
$0.1003 / $0.1833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB1H2R2SH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB1H2R2SH
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 15 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEB1H2R2SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB1H2R2SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-FL2R2M50V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUEB1H2R2SH vs NRE-FL2R2M50V5X11F |
EKY-500ERC2R2ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EEUEB1H2R2SH vs EKY-500ERC2R2ME11D |
50YXF2R2MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEB1H2R2SH vs 50YXF2R2MEFCKC5X11 |
MALREKE00AA122HM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | EEUEB1H2R2SH vs MALREKE00AA122HM0K |
UHE1H2R2MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EEUEB1H2R2SH vs UHE1H2R2MDD1TD |
50YXJ2R2MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EEUEB1H2R2SH vs 50YXJ2R2MCC5X11 |
NRE-JL2R2M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUEB1H2R2SH vs NRE-JL2R2M50V5X11TBF |
UHE1H2R2MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EEUEB1H2R2SH vs UHE1H2R2MDD1TP |
50YXJ2R2MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | EEUEB1H2R2SH vs 50YXJ2R2MT15X11 |
MALREKE00AA122H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUEB1H2R2SH vs MALREKE00AA122H00K |