-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7044
|
Newark | Aluminum Electrolytic Capacitor, 3.3Uf, 20%, 63V, Radial, Capacitance:3.3Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mmrohs Compliant: Yes |Panasonic EEUEB1J3R3S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5473 |
|
$0.1010 / $0.1370 | Buy Now |
DISTI #
EEU-EB1J3R3S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EB1J3R3S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 885 |
|
$0.0440 / $0.0466 | Buy Now |
DISTI #
83T7044
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: 83T7044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Bulk | 1683 Partner Stock |
|
$0.1060 / $0.2650 | Buy Now |
DISTI #
70358115
|
RS | 3.3uF 63 V dc Aluminium Electrolytic Capacitor, EB(A)Series 5000h 5(Dia.)x11mm | Panasonic Electronic Components EEUEB1J3R3S RoHS: Compliant Min Qty: 625 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1100 / $0.1700 | RFQ |
DISTI #
EEU-EB1J3R3S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EB1J3R3S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 885 |
|
$0.0440 / $0.0466 | Buy Now |
DISTI #
83T7044
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: 83T7044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Bulk | 1683 Partner Stock |
|
$0.1060 / $0.2650 | Buy Now |
DISTI #
EEUEB1J3R3S
|
TME | Capacitor: electrolytic, THT, 3.3uF, 63VDC, Ø5x11mm, Pitch: 2mm Min Qty: 5 | 182 |
|
$0.1250 / $0.2890 | Buy Now |
DISTI #
EEU-EB1J3R3S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EB1J3R3S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 885 |
|
$0.0440 / $0.0466 | Buy Now |
DISTI #
83T7044
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: 83T7044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Bulk | 1683 Partner Stock |
|
$0.1060 / $0.2650 | Buy Now |
DISTI #
EEUEB1J3R3S
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUEB1J3R3S) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB1J3R3S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB1J3R3S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 20 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |