-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-EB2G220B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 400 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-EB2G220B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4688 / $0.5206 | Buy Now |
DISTI #
EEUEB2G220B
|
TME | Capacitor: electrolytic, THT, 22uF, 400VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 500 | 0 |
|
$0.9000 | RFQ |
DISTI #
EEUEB2G220B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 400 V, � 20%, 5000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUEB2G220B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB2G220B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB2G220B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.538 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 205 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEB2G220B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB2G220B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPB2G220MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | EEUEB2G220B vs UPB2G220MHD1CC |
2220VAMAB25RFN211P | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2G220B vs 2220VAMAB25RFN211P |
2220VAMAB25RTN4110 | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2G220B vs 2220VAMAB25RTN4110 |
B43858C9226M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EEUEB2G220B vs B43858C9226M002 |
8220VAMAB25RXN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | EEUEB2G220B vs 8220VAMAB25RXN4P |
2220VAMAB25RAN411C | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2G220B vs 2220VAMAB25RAN411C |
B43821F9226M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EEUEB2G220B vs B43821F9226M002 |
2220VAMAB25RYN711B | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2G220B vs 2220VAMAB25RYN711B |
1220VAMAB25RXN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | EEUEB2G220B vs 1220VAMAB25RXN7110 |
400BXC22MEFC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | EEUEB2G220B vs 400BXC22MEFC12.5X25 |