-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7570
|
Newark | Aluminium Electrolytic Capacitor, Ed Series, 47 - F, - 20%, 160 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUED2C470 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5150 / $0.9500 | Buy Now |
DISTI #
EEU-ED2C470
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 160 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2C470) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2194 / $0.2484 | Buy Now |
DISTI #
96K9449
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 160 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: 96K9449) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 204 Partner Stock |
|
$0.4350 | Buy Now |
DISTI #
70068364
|
RS | Capacitor, Aluminum Electrolytic, Al Electrolytic Cap, 47uF 160V 105Deg C | Panasonic Electronic Components EEUED2C470 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Future Electronics | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.2800 / $0.3200 | Buy Now |
DISTI #
EEU-ED2C470
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 160 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2C470) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2194 / $0.2484 | Buy Now |
DISTI #
96K9449
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 160 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: 96K9449) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 204 Partner Stock |
|
$0.4350 | Buy Now |
DISTI #
EEUED2C470
|
TME | Capacitor: electrolytic, THT, 47uF, 160VDC, Ø10x20mm, Pitch: 5mm Min Qty: 1 | 129 |
|
$0.4160 / $0.7710 | Buy Now |
DISTI #
EEU-ED2C470
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 160 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2C470) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2194 / $0.2484 | Buy Now |
DISTI #
96K9449
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 160 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: 96K9449) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 204 Partner Stock |
|
$0.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUED2C470
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUED2C470
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4612 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUED2C470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUED2C470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160BXC47MEFCKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EEUED2C470 vs 160BXC47MEFCKC10X20 |
160BXC47MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUED2C470 vs 160BXC47MCC10X20 |
160BXC47MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUED2C470 vs 160BXC47MKC10X20 |