-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7582
|
Newark | Aluminium Electrolytic Capacitor, Ed Series, 33 - F, - 20%, 250 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUED2E330 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 638 |
|
$0.4570 / $1.0200 | Buy Now |
DISTI #
EEU-ED2E330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2E330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3388 / $0.3836 | Buy Now |
DISTI #
EEU-ED2E330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2E330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3388 / $0.3836 | Buy Now |
DISTI #
EEUED2E330
|
TME | Capacitor: electrolytic, THT, 33uF, 250VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 500 | 0 |
|
$0.5100 | RFQ |
DISTI #
EEU-ED2E330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2E330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3388 / $0.3836 | Buy Now |
DISTI #
EEUED2E330
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 250 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUED2E330) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 3 Weeks, 3 Days | Abacus - 2200 |
|
Buy Now | |
DISTI #
9696342
|
element14 Asia-Pacific | CAP, 33F, 250V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 640 |
|
$0.4430 / $1.0928 | Buy Now |
DISTI #
9696342
|
Farnell | CAP, 33F, 250V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 638 |
|
$0.4521 / $1.1898 | Buy Now |
|
New Advantage Corporation | CapAluRadial33uF20%250V105C10000hrs710mA5mm12.5x20HighRipple RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1800 |
|
$0.6728 / $0.7230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUED2E330
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUED2E330
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.505 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 284 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUED2E330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUED2E330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MDMAB20RYN911B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | EEUED2E330 vs 8330MDMAB20RYN911B |
BL2E336M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | EEUED2E330 vs BL2E336M12020SS |
250BXC33MEFCCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EEUED2E330 vs 250BXC33MEFCCA12.5X20 |
250BXC33MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUED2E330 vs 250BXC33MCE12.5X20 |
MALREKV00FE233NG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, | Vishay Intertechnologies | EEUED2E330 vs MALREKV00FE233NG0K |
250CFX33MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUED2E330 vs 250CFX33MEFCCE12.5X20 |
250CFX33MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUED2E330 vs 250CFX33MEFCCC12.5X20 |
BL2E336M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUED2E330 vs BL2E336M12020CS |
NRBX330M250V12.5X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUED2E330 vs NRBX330M250V12.5X20F |
250BXA33MCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUED2E330 vs 250BXA33MCC12.5X20 |