-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2646
|
Newark | Cap, 10Uf, 400V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUED2G100B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3757 |
|
$0.3480 / $0.8430 | Buy Now |
DISTI #
EEU-ED2G100B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 400 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-ED2G100B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2528 / $0.2862 | Buy Now |
DISTI #
EEU-ED2G100B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 400 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-ED2G100B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2528 / $0.2862 | Buy Now |
DISTI #
EEUED2G100B
|
TME | Capacitor: electrolytic, THT, 10uF, 400VDC, Ø10x20mm, Pitch: 5mm Min Qty: 500 | 0 |
|
$0.3990 | RFQ |
DISTI #
EEU-ED2G100B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 400 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-ED2G100B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2528 / $0.2862 | Buy Now |
DISTI #
EEUED2G100B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 400 V, � 20%, 8000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUED2G100B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3346969
|
element14 Asia-Pacific | CAP, 10UF, 400V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 3757 |
|
$0.3459 / $0.9380 | Buy Now |
DISTI #
3346969
|
Farnell | CAP, 10UF, 400V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 3757 |
|
$0.3522 / $1.0204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUED2G100B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUED2G100B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.25 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUED2G100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUED2G100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
106CKE400MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | EEUED2G100B vs 106CKE400MSA |
RD2G106M10020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | EEUED2G100B vs RD2G106M10020HL |
MALREKV05DE210X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUED2G100B vs MALREKV05DE210X00K |
REA1020100M400K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | EEUED2G100B vs REA1020100M400K |
RD2G106M10020HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | EEUED2G100B vs RD2G106M10020HR |
400CFX10MEFCCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUED2G100B vs 400CFX10MEFCCA10X20 |
400BXA10MKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | EEUED2G100B vs 400BXA10MKC10X20 |
RD2G106M10020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | EEUED2G100B vs RD2G106M10020DL |
MALREKV00DE210X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUED2G100B vs MALREKV00DE210X00K |
B43821A9106M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEUED2G100B vs B43821A9106M004 |