-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4871
|
Newark | Cap, Alu Elec, 47Uf, 400V, Radial, Capacitance:47Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Panasonic EEUED2G470B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 117 |
|
$0.9870 / $1.2400 | Buy Now |
DISTI #
EEU-ED2G470B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-ED2G470B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6913 / $0.7828 | Buy Now |
DISTI #
47AC4871
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 47AC4871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 117 Partner Stock |
|
$1.0900 / $1.8200 | Buy Now |
|
Future Electronics | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Ammo Pack | 0Ammo Pack |
|
$0.9100 / $0.9900 | Buy Now |
DISTI #
EEU-ED2G470B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-ED2G470B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6913 / $0.7828 | Buy Now |
DISTI #
47AC4871
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 47AC4871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 117 Partner Stock |
|
$1.0900 / $1.8200 | Buy Now |
DISTI #
EEUED2G470B
|
TME | Capacitor: electrolytic, THT, 47uF, 400VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 250 | 0 |
|
$1.1200 | RFQ |
DISTI #
EEU-ED2G470B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-ED2G470B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6913 / $0.7828 | Buy Now |
DISTI #
47AC4871
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 47AC4871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 117 Partner Stock |
|
$1.0900 / $1.8200 | Buy Now |
DISTI #
EEUED2G470B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUED2G470B) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUED2G470B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUED2G470B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.138 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 336 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |