-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-ED2W220SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-ED2W220SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6229 / $0.7052 | Buy Now |
DISTI #
49W6715
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 49W6715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7450 / $0.9880 | Buy Now |
DISTI #
EEU-ED2W220SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-ED2W220SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6229 / $0.7052 | Buy Now |
DISTI #
49W6715
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 49W6715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7450 / $0.9880 | Buy Now |
DISTI #
EEUED2W220SB
|
TME | Capacitor: electrolytic, THT, 22uF, 450VDC, Ø16x20mm, Pitch: 7.5mm Min Qty: 250 | 0 |
|
$1.0000 | RFQ |
DISTI #
EEU-ED2W220SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-ED2W220SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6229 / $0.7052 | Buy Now |
DISTI #
49W6715
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 49W6715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7450 / $0.9880 | Buy Now |
DISTI #
EEUED2W220SB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 450 V, � 20%, 10000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUED2W220SB) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3346987
|
Farnell | CAP, 22UF, 450V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$1.1635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUED2W220SB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUED2W220SB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.604 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 272 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUED2W220SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUED2W220SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXQ220M2WBK-1620S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EEUED2W220SB vs RXQ220M2WBK-1620S |