-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7635
|
Newark | Aluminium Electrolytic Capacitor, Ee Series, 100 - F, - 20%, 400 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUEE2G101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70068409
|
RS | Capacitor, Aluminum Electrolytic, Capacitor Radial EE 100uF 400V Hi-Ripple | Panasonic Electronic Components EEUEE2G101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8200 / $4.0200 | RFQ |
DISTI #
EEUEE2G101
|
TME | Capacitor: electrolytic, THT, 100uF, 400VDC, Ø18x40mm, Pitch: 7.5mm Min Qty: 1 | 541 |
|
$3.3300 / $5.1000 | Buy Now |
DISTI #
EEUEE2G101
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUEE2G101) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 1700 |
|
Buy Now | |
DISTI #
1673498
|
element14 Asia-Pacific | CAP, 100F, 400V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 1377 |
|
$2.8931 / $3.8844 | Buy Now |
DISTI #
1673498
|
Farnell | CAP, 100F, 400V, 20% RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 1377 |
|
$2.2439 / $4.1619 | Buy Now |
|
New Advantage Corporation | Cap Alu Radial 100uF 20% 400V 105C 10000hrs 2060mA 7.5mm 18x40 High Ripple RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1350 |
|
$4.5200 / $4.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEE2G101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEE2G101
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.41 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 824 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEE2G101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEE2G101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400YXA100MCC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEE2G101 vs 400YXA100MCC18X40 |
400YXA100M18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | EEUEE2G101 vs 400YXA100M18X40 |
RD2G107M18040DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | EEUEE2G101 vs RD2G107M18040DR |
RD2G107M18040QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | EEUEE2G101 vs RD2G107M18040QR |
RD2G107M18040DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | EEUEE2G101 vs RD2G107M18040DL |
400YXA100MRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | EEUEE2G101 vs 400YXA100MRK18X40 |
RD2G107M18040MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | EEUEE2G101 vs RD2G107M18040MR |
RD2G107M18040JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | EEUEE2G101 vs RD2G107M18040JL |
MALREKE00KK310X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUEE2G101 vs MALREKE00KK310X00K |
400YXA100MCA18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEE2G101 vs 400YXA100MCA18X40 |