Part Details for EEUEE2G220S(B) by Panasonic Electronic Components
Overview of EEUEE2G220S(B) by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEUEE2G220S(B)
EEUEE2G220S(B) CAD Models
EEUEE2G220S(B) Part Data Attributes
|
EEUEE2G220S(B)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEE2G220S(B)
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.538 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 301 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EEUEE2G220S(B)
This table gives cross-reference parts and alternative options found for EEUEE2G220S(B). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEE2G220S(B), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400SXW22MEFCGC16X20 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | EEUEE2G220S(B) vs 400SXW22MEFCGC16X20 |
400BXA22MCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEE2G220S(B) vs 400BXA22MCE16X20 |
400BXC22MEFCCC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EEUEE2G220S(B) vs 400BXC22MEFCCC16X20 |
400WXA22MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEE2G220S(B) vs 400WXA22MEFCCC16X20 |
400WXA22MKC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | EEUEE2G220S(B) vs 400WXA22MKC16X20 |
400WXA22MEFCGC16X20 | CAP ALUM 22UF 20% 400V RADIAL | Rubycon Corporation | EEUEE2G220S(B) vs 400WXA22MEFCGC16X20 |
NRBX220M400V16X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUEE2G220S(B) vs NRBX220M400V16X20F |
400WXA22MEFCCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEE2G220S(B) vs 400WXA22MEFCCE16X20 |
400BXC22MEFCGC16X20 | CAP ALUM 22UF 20% 400V RADIAL | Rubycon Corporation | EEUEE2G220S(B) vs 400BXC22MEFCGC16X20 |
400WXA22MEFCKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEE2G220S(B) vs 400WXA22MEFCKC16X20 |